AmphenolMS3450W22-2SY-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 3 POS ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| SKT | |
| 22-2 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46 | |
| 2800VAC | |
| -65 | |
| 200 | |
| 63.5 | |
| 41.27 | |
| 41.27 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3450W22-2SY-LC connector from Amphenol is right for you. This socket type connector has 3 socket type contacts. Its shell size is 22-2. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 46 A. This product is 63.5 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
