AmphenolMS3450W24-7S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| SKT | |
| Crimp | |
| 24-7 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 44.45 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3450W24-7S-LC connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-7. This socket type connector has 16 socket type contacts. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

