AmphenolMS3450W28-12SSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 28-12 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 50.8 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3450W28-12S connector from Amphenol is right for you. This socket type connector has 26 socket type contacts. It has a straight body orientation. Its shell size is 28-12. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

