AmphenolMS3450W36-7PSteckverbinder, rund
Conn Circular PIN 47 POS Crimp ST Wall Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| PIN | |
| Crimp | |
| 36-7 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 63.5 | |
| 63.5 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3450W36-7P connector from Amphenol. Its shell size is 36-7. It has a receptacle type gender. This RCP connector has 47 RCP contacts. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 53.98 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

