AmphenolMS3451L28-15PSteckverbinder, rund
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| PIN | |
| Crimp | |
| 28-15 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 50.14 | |
| 53.98 | |
| 44.6 | |
| 50.14 |
The cylindrical circular MS3451L28-15P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector has 35 RCP contacts. It has a receptacle type gender. Its shell size is 28-15. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long, 50.14 mm tall and 44.6 mm deep with a diameter of 50.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
