AmphenolMS3451W18-11ASteckverbinder, rund
Conn Cylindrical Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 18-11 | |
| 12-14 | |
| Yes | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 34.27 | |
| 53.98 | |
| 28.72 | |
| 34.27 |
By using this cylindrical circular MS3451W18-11A connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 5 RCP contacts. It has a receptacle type gender. Its shell size is 18-11. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 34.27 mm tall and 28.72 mm deep with a diameter of 34.27 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
