AmphenolMS3451W20-16PSteckverbinder, rund
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.44 | |
| 53.98 | |
| 31.9 | |
| 37.44 |
This input/output cylindrical circular MS3451W20-16P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-16. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 9 RCP contacts. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long, 37.44 mm tall and 31.9 mm deep with a diameter of 37.44 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
