AmphenolMS3452L14S-5PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 30.18 | |
| 30.18 |
This cylindrical circular MS3452L14S-5P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14S-5. It has a straight body orientation. This RCP connector has 5 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 42.22 mm long, 30.18 mm tall and 30.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

