AmphenolMS3452L22-21SSteckverbinder, rund
Conn Cylindrical Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 22-21 | |
| No | |
| Electroless Nickel | |
| (150/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.19 | |
| 41.28 | |
| 41.28 |
This mil-dtl-5015 circular MS3452L22-21S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-21. This socket type connector has 3 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (150/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 49.19 mm long, 41.28 mm tall and 41.28 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

