AmphenolMS3452L32-1PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 32-1 | |
| 12-14 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (150/23)/Contact | |
| 3500VAC/2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 49.19 | |
| 57.15 | |
| 57.15 |
This input/output cylindrical circular MS3452L32-1P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 32-1. It has a straight body orientation. This RCP connector has 5 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of (150/23) A/contact. It uses the crimp termination method. This product is 49.19 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

