AmphenolMS3452W16-12SSteckverbinder, rund
Conn Cylindrical Circular SKT 1 POS Crimp ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 16-12 | |
| (0-2)/(4-6)/(12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.2 | |
| 32.54 | |
| 32.54 |
This cylindrical circular MS3452W16-12S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector has a single socket type contact. It has a straight body orientation. Its shell size is 16-12. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 49.2 mm long, 32.54 mm tall and 32.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

