AmphenolMS3452W18-1PSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC/1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this MS3452W18-1P connector from Amphenol. Its shell size is 18-1. It has a receptacle type gender. This RCP connector has 10 RCP contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 42.22 mm long, 34.93 mm tall and 34.93 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

