AmphenolMS3452W20-19PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 20-19 | |
| 8-10 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.2 | |
| 38.1 | |
| 38.1 |
Use this mil-dtl-5015 circular MS3452W20-19P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-19. This RCP connector has 3 RCP contacts. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This product is 49.2 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

