AmphenolMS3452W20-7SWSteckverbinder, rund
Conn Cylindrical Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 20-7 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 38.1 | |
| 38.1 |
The cylindrical circular MS3452W20-7SW connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 8 socket type contacts. Its shell size is 20-7. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

