AmphenolMS3452W32-17SYSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 32-17 | |
| No | |
| Olive Drab Cadmium | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 49.2 | |
| 57.15 | |
| 57.15 |
Connect your circular inputs with this mil-dtl-5015 circular MS3452W32-17SY connector from Amphenol. This socket type connector has 4 socket type contacts. Its shell size is 32-17. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 80 A/contact. This product is 49.2 mm long, 57.15 mm tall and 57.15 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

