AmphenolMS3452W40-1SSteckverbinder, rund
Conn Cylindrical Circular SKT 30 POS Crimp ST Box Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| SKT | |
| Crimp | |
| 40-1 | |
| No | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 42.22 | |
| 69.85 | |
| 69.85 |
This input/output mil-dtl-5015 circular MS3452W40-1S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 30 socket type contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 40-1. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 42.22 mm long, 69.85 mm tall and 69.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

