AmphenolMS3454L14S-2SSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 14S-2 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 41.83 | |
| 51.59 | |
| 39.67 | |
| 39.67 |
By using this mil-dtl-5015 circular MS3454L14S-2S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 14S-2. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long, 39.67 mm tall and 39.67 mm deep with a diameter of 41.83 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

