AmphenolMS3454L22-14SSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 22-14 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 56.92 | |
| 53.98 | |
| 54.76 | |
| 54.76 |
This cylindrical circular MS3454L22-14S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 19 socket type contacts. Its shell size is 22-14. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 54.76 mm tall and 54.76 mm deep with a diameter of 56.92 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

