AmphenolMS3454L22-22PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 56.92 | |
| 63.5 | |
| 54.76 | |
| 54.76 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3454L22-22P connector from Amphenol. Its shell size is 22-22. It has a straight body orientation. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long, 54.76 mm tall and 54.76 mm deep with a diameter of 56.92 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

