AmphenolMS3454L28-11PWSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| No | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 66.45 | |
| 53.98 | |
| 64.28 | |
| 64.28 |
Connect your circular inputs with this mil-dtl-5015 circular MS3454L28-11PW connector from Amphenol. Its shell size is 28-11. This RCP connector has 22 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long, 64.28 mm tall and 64.28 mm deep with a diameter of 66.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

