AmphenolMS3454W20-29PSteckverbinder, rund
Conn Circular PIN 17 POS Crimp ST Jam Nut 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 51.36 | |
| 53.98 | |
| 49.19 | |
| 49.19 |
This cylindrical circular MS3454W20-29P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 20-29. This RCP connector has 17 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 49.19 mm tall and 49.19 mm deep with a diameter of 51.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

