AmphenolMS3454W22-2SWSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 22-2 | |
| 8-10 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 56.92 | |
| 63.5 | |
| 54.76 | |
| 54.76 |
This mil-dtl-5015 circular MS3454W22-2SW connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-2. This socket type connector has 3 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This product is 63.5 mm long, 54.76 mm tall and 54.76 mm deep with a diameter of 56.92 mm. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

