AmphenolMS3454W24-12PWSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 24-12 | |
| (4-6)/(12-14) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| (80/23)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 60.09 | |
| 63.5 | |
| 57.93 | |
| 57.93 |
By using this mil-dtl-5015 circular MS3454W24-12PW connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 5 RCP contacts. Its shell size is 24-12. It has a receptacle type gender. This device has a maximum current rating of (80/23) A/contact. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

