AmphenolMS3454W32-1PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 32-1 | |
| (0-2)/(12-14) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| (150/23)/Contact | |
| 3500VAC/2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 72.79 | |
| 63.5 | |
| 70.63 | |
| 70.63 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3454W32-1P connector from Amphenol. It has a straight body orientation. Its shell size is 32-1. This RCP connector has 5 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of (150/23) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 70.63 mm tall and 70.63 mm deep with a diameter of 72.79 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

