AmphenolMS3454W36-5S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 36-5 | |
| Yes | |
| Olive Drab Cadmium | |
| 150/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 79.15 | |
| 63.5 | |
| 76.98 | |
| 76.98 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3454W36-5S-LC connector from Amphenol. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 36-5. It has a receptacle type gender. This device has a maximum current rating of 150 A/contact. It uses the crimp termination method. This product is 63.5 mm long, 76.98 mm tall and 76.98 mm deep with a diameter of 79.15 mm. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

