AmphenolMS3454W40-9S(LC)Steckverbinder, rund
Conn Cylindrical Circular SKT 47 POS Crimp ST Jam Nut 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| SKT | |
| Crimp | |
| 40-9 | |
| Yes | |
| Olive Drab Cadmium | |
| (46/23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 85.49 | |
| 63.5 | |
| 83.33 | |
| 83.33 |
The mil-dtl-5015 circular MS3454W40-9S(LC) connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 47 socket type contacts. Its shell size is 40-9. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (46/23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 83.33 mm tall and 83.33 mm deep with a diameter of 85.49 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

