AmphenolMS3456KS10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 24.61 | |
| 51.59 |
Make a solid connection with this cylindrical circular MS3456KS10SL-3S connector from Amphenol. Its shell size is 10SL-3. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

