AmphenolMS3456KT14S-6PSteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This cylindrical circular MS3456KT14S-6P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector has 6 PL contacts. Its shell size is 14S-6. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 29.36 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.