AmphenolMS3456L14S-5PX-LCSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| Yes | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 1000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 29.36 | |
| 51.58 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical MS3456L14S-5PX-LC connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 14S-5. This PL connector has 5 PL contacts. This device has a maximum current rating of 13 A. This product is 51.58 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

