AmphenolMS3456L16-11PXSteckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 2 | |
| PIN | |
| Crimp | |
| 16-11 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 31.75 | |
| 53.98 |
This cylindrical circular MS3456L16-11PX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This PL connector has 2 PL contacts. Its shell size is 16-11. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

