AmphenolMS3456L16S-1PSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 16S-1 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 31.75 | |
| 51.59 |
Use this cylindrical circular MS3456L16S-1P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 16S-1. It has a straight body orientation. This PL connector has 7 PL contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 31.75 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

