AmphenolMS3456L18-4PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-4 | |
| 12-14 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 34.14 | |
| 53.98 |
Connect your circular inputs with this cylindrical circular MS3456L18-4P connector from Amphenol. It has a straight body orientation. Its shell size is 18-4. This PL connector has 4 PL contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long with a diameter of 34.14 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

