AmphenolMS3456L20-21SSteckverbinder, rund
Conn Cylindrical Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| SKT | |
| Crimp | |
| 20-21 | |
| No | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 37.31 | |
| 53.98 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3456L20-21S connector from Amphenol. This socket type connector has 9 socket type contacts. Its shell size is 20-21. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

