AmphenolMS3456L28-12PY-LCSteckverbinder, rund
Conn Cylindrical Circular PIN 26 POS ST Cable Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 26 | |
| PIN | |
| 28-12 | |
| Yes | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| 50.01 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3456L28-12PY-LC connector from Amphenol. This PL connector has 26 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 28-12. This device has a maximum current rating of 13 A. This product is 63.5 mm long with a diameter of 50.01 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

