AmphenolMS3456L28-15PXSteckverbinder, rund
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 35 | |
| PIN | |
| Crimp | |
| 28-15 | |
| (0-2)/(12-14) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 50 | |
| 53.98 |
Use only the best cylindrical circular MS3456L28-15PX connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 28-15. It has a straight body orientation. This PL connector has 35 PL contacts. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long with a diameter of 50 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

