AmphenolMS3456L36-3SSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 36-3 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (150/23)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 62.71 | |
| 63.5 |
The cylindrical circular MS3456L36-3S connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This socket type connector has 6 socket type contacts. Its shell size is 36-3. It has a straight body orientation. This device has a maximum current rating of (150/23) A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 62.71 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

