AmphenolMS3456L36-52PSteckverbinder, rund
Conn Cylindrical Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 52 | |
| PIN | |
| Crimp | |
| 36-52 | |
| No | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 62.71 | |
| 53.98 |
Use only the best mil-dtl-5015 circular MS3456L36-52P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This PL connector has 52 PL contacts. Its shell size is 36-52. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 62.71 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

