AmphenolMS3456LS10SL-4SSteckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 10SL-4 | |
| (4-6)/(12-14) | |
| No | |
| Stainless Steel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 24.61 | |
| 51.59 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3456LS10SL-4S connector from Amphenol. This socket type connector has 2 socket type contacts. Its shell size is 10SL-4. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long with a diameter of 24.61 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

