AmphenolMS3456LS18-11PSteckverbinder, rund

Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

This input/output cylindrical circular MS3456LS18-11P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 5 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 18-11. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 34.14 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.