AmphenolMS3456LS24-22PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 24-22 | |
| 8-10 | |
| No | |
| Stainless Steel | |
| Passivated | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 500 | |
| 43.66 | |
| 63.5 |
This input/output mil-dtl-5015 circular MS3456LS24-22P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector has 4 PL contacts. Its shell size is 24-22. It has a plug type gender. This device has a maximum current rating of 46 A/contact. This product is 63.5 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

