AmphenolMS3456LS24-28SXSteckverbinder, rund

Conn Cylindrical Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

This cylindrical circular MS3456LS24-28SX connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This socket type connector has 24 socket type contacts. Its shell size is 24-28. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 53.97 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.