AmphenolMS3456LS36-3PSteckverbinder, rund

Conn Cylindrical Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This cylindrical circular MS3456LS36-3P connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 6 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 36-3. This device has a maximum current rating of (150/23) A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 62.71 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.