AmphenolMS3456LS36-7PSteckverbinder, rund
Conn Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| PIN | |
| Crimp | |
| 36-7 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 62.71 | |
| 53.98 |
Use this cylindrical circular MS3456LS36-7P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector has 47 PL contacts. It has a straight body orientation. Its shell size is 36-7. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 62.71 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

