AmphenolMS3456W10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 24.61 | |
| 51.59 |
By using this MS3456W10SL-3S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 3 socket type contacts. Its shell size is 10SL-3. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

