AmphenolMS3456W20-19S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 20-19 | |
| Yes | |
| Olive Drab Cadmium | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 63.5 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3456W20-19S-LC connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 20-19. This socket type connector has 3 socket type contacts. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 37.31 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

