AmphenolMS3456W20-33P-LCSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 20-33 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 53.98 |
Use this mil-dtl-5015 circular MS3456W20-33P-LC connector from Amphenol to connect peripherals to your device. This PL connector has 11 PL contacts. Its shell size is 20-33. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

