AmphenolMS3456W20-4PYSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 20-4 | |
| No | |
| Olive Drab Cadmium | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 53.98 |
This input/output mil-dtl-5015 circular MS3456W20-4PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 4 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 20-4. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long with a diameter of 37.31 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

