AmphenolMS3456W28-11PXSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 50 | |
| 53.98 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3456W28-11PX connector from Amphenol. Its shell size is 28-11. It has a straight body orientation. This PL connector has 22 PL contacts. It has a plug type gender. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 50 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

