AmphenolMS3456W28-11SZSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 28-11 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 50 | |
| 53.98 |
Make a solid connection with this cylindrical circular MS3456W28-11SZ connector from Amphenol. This socket type connector has 22 socket type contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 28-11. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 50 mm. This circular connector has an operating temperature of -55 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

