AmphenolMS3456W32-17PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 56.36 | |
| 63.5 |
The mil-dtl-5015 circular MS3456W32-17P connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector has 4 PL contacts. It has a plug type gender. Its shell size is 32-17. It has a straight body orientation. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 56.36 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

